• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2219549 7 R 34 Crowfoot wrench Spanner size (metric) 34 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With the same wrench sizes;
  • UD-profile;
  • High torque transmission;
  • GEDORE Vanadium Steel 31 CrV3;
  • Anti-glare, matte surface;
  • Incandescent forged;
  • Maul precisely on exact nominal polished for optimal contact surfaces;
  • With adapter no. 7 RA or no. 7 RB (please order separately), the No. 7R to the (bit) spanner;
  • For ratcheting loosening or tightening quickly;
  • Return angle: 5°
  • Head height: 18.4mm, 9.7 mm;
  • Head width: 65.5 mm; 72 mm;
  • Weight: 1011 g
Product type

Crowfoot wrench

Spanner size

34 mm

Length

449 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903179 Gedore 2219549 7 R 34 Crowfoot wrench Spanner size (metric) 34 mm

Information

Information 1903179 Gedore 2219549 7 R 34 Crowfoot wrench Spanner size (metric) 34 mm

Information 1903179 Gedore 2219549 7 R 34 Crowfoot wrench Spanner size (metric) 34 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)