• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 224 E-50 8821860 Plastic hammer 913 g 340 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 224 E-50-GEDORE plastic hammer d 50 mm
Product type

Plastic hammer

Weight

913 g

Length

340 mm

Material (hammer head)

Cellulose acetate

Material (handle)

Ash wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909072 Gedore 224 E-50 8821860 Plastic hammer 913 g 340 mm 1 pc(s)

Information

Information 1909072 Gedore 224 E-50 8821860 Plastic hammer 913 g 340 mm 1 pc(s)

Description

Features

  • With exchangeable heads made from yellow shatter-proof cellulose acetate
  • With ash handle
  • 65 Shore D

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)