• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2297116 7 R 13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

13 mm

Size

13 mm

Length

180 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

30 mm

Height

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889590 Gedore 2297116 7 R 13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

Information

Information 1889590 Gedore 2297116 7 R 13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

Information 1889590 Gedore 2297116 7 R 13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

Description

With the same width across flats. UD profile. High torque transfer Anti-glare lens by matt chrome finish, lock insert and manganese-phosphated latch Glowing forged. Maul: Precision ground to exact nominal diameter for optimum contact surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.96€ 138.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)