• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2297272 7 UR - 10 Crowfoot wrench Spanner size (metric) 10 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With the same wrench sizes;
  • UD-profile;
  • High torque transmission;
  • GEDORE Vanadium Steel 31 CrV3;
  • Anti-glare finish by matt chrome plating, lock insert and pawl manganese-phosphated.;
  • Incandescent forged;
  • Maul precisely on exact nominal polished for optimal contact surfaces;
  • 13° angled at ring side, switchable;
  • For ratcheting loosening or tightening quickly;
  • Return angle: 7°
  • Head height: 7.7 mm, 4.1 mm;
  • Head width: 21 mm, 23 mm;
  • Weight: 53 g
Product type

Crowfoot wrench

Spanner size

10 mm

Size

10 mm

Length

160 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

22 mm

Height

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903188 Gedore 2297272 7 UR - 10 Crowfoot wrench Spanner size (metric) 10 mm

Information

Information 1903188 Gedore 2297272 7 UR - 10 Crowfoot wrench Spanner size (metric) 10 mm

Information 1903188 Gedore 2297272 7 UR - 10 Crowfoot wrench Spanner size (metric) 10 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.96€ 141.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)