• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2297353 7 UR - 18 Crowfoot wrench Spanner size (metric) 18 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With the same wrench sizes;
  • UD-profile;
  • High torque transmission;
  • GEDORE Vanadium Steel 31 CrV3;
  • Anti-glare finish by matt chrome plating, lock insert and pawl manganese-phosphated.;
  • Incandescent forged;
  • Maul precisely on exact nominal polished for optimal contact surfaces;
  • 13° angled at ring side, switchable;
  • For ratcheting loosening or tightening quickly;
  • Return angle: 6°
  • Head height: 11 mm, 6.1 mm;
  • Head width: 34.6 mm, 40 mm;
  • Weight: 178 g
Product type

Crowfoot wrench

Spanner size

18 mm

Size

18 mm

Length

237 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

40 mm

Height

21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903195 Gedore 2297353 7 UR - 18 Crowfoot wrench Spanner size (metric) 18 mm

Information

Information 1903195 Gedore 2297353 7 UR - 18 Crowfoot wrench Spanner size (metric) 18 mm

Information 1903195 Gedore 2297353 7 UR - 18 Crowfoot wrench Spanner size (metric) 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.96€ 155.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)