• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2297434 7R-005 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

13 mm

17 mm

19 mm

Length

250 cm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

250 mm

Height

100 mm

Weight

980 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462084 Gedore 2297434 7R-005 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm

Information

Information 1462084 Gedore 2297434 7R-005 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm

Information 1462084 Gedore 2297434 7R-005 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm

Description

Flat design, ring ratchet with UD-profile (twelve socket with waveform) and glare-free finish by matt chrome plating.

Features

  • Set of most common sizes
  • Flat design
  • UD profile
  • High torque transfer
  • In plastic box
  • This text is machine translated.

Scope of delivery

  • 8/10/13/17/19 mm combination ratchet wrench SW
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)