• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2308878 1500 CT2-7 Crowfoot wrench set 25-piece Spanner size (metric) 07 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1750 g
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Length

325 mm

Material

Steel

Width

325 mm

Height

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906606 Gedore 2308878 1500 CT2-7 Crowfoot wrench set 25-piece Spanner size (metric) 07 - 19 mm

Information

Information 1906606 Gedore 2308878 1500 CT2-7 Crowfoot wrench set 25-piece Spanner size (metric) 07 - 19 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)