• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2331969 1500 CT1-7 UR Crowfoot wrench set 10-piece 07 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1245 g;Contents: Open-end wrench with ratchet no. 7 UR, SW 8 10 12 13 14 15 16 17 18 19 mm
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Material

Foam

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906594 Gedore 2331969 1500 CT1-7 UR Crowfoot wrench set 10-piece 07 - 19 mm

Information

Information 1906594 Gedore 2331969 1500 CT1-7 UR Crowfoot wrench set 10-piece 07 - 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.97€ 437.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)