
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Soft-face hammer
- Weight
690 g
- Length
310 mm
- (Ø)
35 mm
- Width
300 mm
- Height
200 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889752 Gedore 247 H-35 1603396 Soft-face hammer 690 g 310 mm 1 pc(s)
Information
Information 1889752 Gedore 247 H-35 1603396 Soft-face hammer 690 g 310 mm 1 pc(s)
Information 1889752 Gedore 247 H-35 1603396 Soft-face hammer 690 g 310 mm 1 pc(s)
Description
Features
- Cost reduction by multipurpose use as combined already - and ball peen hammer
- Universal use for service and installation work
- With all the advantages of a non-return-free hammer, with a considerably higher impact effect
- Less effort required, thus easier work
- With interchangeable, breakage and wear-resistant nylon head (No. E 247), 75 Shore D, tested up to -20 °C
- With hickory handle (No. E247H)
- DBGM (German Federal utility model).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.98*
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































