• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 306 110 6477050 Impact ring spanner 110 mm DIN 7444

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN 7444
  • Design according to DIN 7462 A
  • To length 435 mm made from chrome vanadium steel 31 CrV3, from length 480 mm from material C35
  • For particularly heavy assembly
  • High-grade industrial quality for tough continuous stress
  • Special sizes available on request up to SW 250 mm
Product type

Impact ring spanner

Spanner size

110 mm

Length

435 mm

Material

Chromium-vanadium steel

Material properties

oiled

Width

165 mm

Height

50 mm

DIN standard

DIN 7444

Weight

8.28 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906113 Gedore 306 110 6477050 Impact ring spanner 110 mm DIN 7444

Information

Information 1906113 Gedore 306 110 6477050 Impact ring spanner 110 mm DIN 7444

Description

Features

  • Acc. to DIN 7444
  • Up to length 435 mm chrome-vanadium steel 31CrV3, above 480 mm from C35

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 596.98€ 590.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)