• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 306 130 6477560 Impact ring spanner 130 mm DIN 7444

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,485.00 / piece)
€ 1,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN 7444
  • Design according to DIN 7462 A
  • To length 435 mm made from chrome vanadium steel 31 CrV3, from length 480 mm from material C35
  • For particularly heavy assembly
  • High-grade industrial quality for tough continuous stress
  • Special sizes available on request up to SW 250 mm
Product type

Impact ring spanner

Spanner size

130 mm

Length

520 mm

Material

Chromium-vanadium steel

Material properties

oiled

DIN standard

DIN 7444

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906117 Gedore 306 130 6477560 Impact ring spanner 130 mm DIN 7444

Information

Information 1906117 Gedore 306 130 6477560 Impact ring spanner 130 mm DIN 7444

Description

Features

  • Acc. to DIN 7444
  • Up to length 435 mm chrome-vanadium steel 31CrV3, above 480 mm from C35

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,612.98€ 1,606.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)