• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 308 41 6481910 Box wrench 41 mm DIN 3111

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3111
  • Quenched steel according to EN 10083, steel gray
  • Particularly suitable for counter-tightening the screw connections
  • Special sizes on request
Product type

Box wrench

Spanner size

41 mm

Length

330 mm

Material

Steel

DIN standard

DIN 3111

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906162 Gedore 308 41 6481910 Box wrench 41 mm DIN 3111

Information

Information 1906162 Gedore 308 41 6481910 Box wrench 41 mm DIN 3111

Description

Features

  • Acc. to DIN 3111
  • Especially suited as counter-tool for screw connections
  • In heat-treated steel as per EN 10083, steel-grey
  • Further sizes available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98€ 139.98*

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)