
Technical specifications
- Body:
- Dimensions: H 985 x 1200 x 635 mm; B T
- 30 mm thick multiplex reserve layer wooden plate, surface through linseed oil varnish additionally protected;
- Work offset to the rear plate enables flush parking on the wall;
- A drawer block in width of the vehicle;
- Flexible and easy to control by driving steering grip;
- Side panels with perforation 10 x 38 mm for fixing of hooks and tools;
- Prepared for the recording of the wall mount. KL-550 1-20 for mounting the spring clamping device KL -5501;
- Security through heel protection for persons;
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
- Drawers:
- Central locking with cylinder lock;
- Width drawers (B998 x T 474 mm) with full extension, removable;
- Single pull-out lock prevents the opening of more than a drawer, single-handed operation;
- Ball-bearing guide rails with self-feed;
- Load capacity per drawer 70 kg;
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
- GEDORE high-performance chassis:
- Total load capacity 700 kg, in the mobile operation 500 kg;
- 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm);
- 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total hard plate;
- GEDORE trapezium axle construction provides even at maximum load: smooth running, agility, and track
- Dim
(W x H x D) 1200 x 985 x 635 mm
- Product type
Mobile bench
- Width
1200 mm
- Thickness (worktop)
30 mm
- Height
985 mm
- Inside dimensions (H x W x D) mm
998 mm x 474 mm
- Factory colour
Blue
- Depth
635 mm
- Weight
136 kg
- No. of drawers
6
- Max. height
985 mm
- Material
Steel plate
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1906819 Gedore 3127796 1507 XL 40200 - GEDORE - Mobile workbench (W x H x D) 1200 x 985 x 635 mm
Information
Information 1906819 Gedore 3127796 1507 XL 40200 - GEDORE - Mobile workbench (W x H x D) 1200 x 985 x 635 mm
Description
Features
- Body:
- Dimensions: H 985 x W 1200 x D 635 mm
- 30 mm thick multiplex beech wood worktop, surface additionally protected by linseed oil varnish
- Worktop set back to park flush against the wall
- One drawer block the same width as the trolley
- With drive/steer handle for easy pushing, pulling and turning
- Side walls with square perforation 10 x 38 mm to fix hooks and tools
- Ready to take up tool holder KL-5501-20 for installation of spring compressor KL-5501
- Heel protection for personal safety
- Sheet steel, corrosion-resistant and scratch-proof powder-coated, GEDORE blue Drawers:
- Central locking with cylinder lock
- Wide drawers (W 998 x D 474 mm) fully extending, removable
- Individual drawer locking stops more than one drawer from opening, single-handed operation
- Self-closing drawer runners on ball bearings
- Load capacity per drawer 70 kg
- Sheet steel, corrosion-resistant and scratch-proof powder-coated, GEDORE blue GEDORE high-performance chassis:
- Total load capacity 700 kg, 500 kg when mobile
- 2 GEDORE high-performance wheels on roller bearings (fixed castors Ø 200 mm)
- 2 GEDORE smooth-running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
- Even under maximum load, the GEDORE trapezoidal axle construction remains smooth-running, manoeuvrable and on track Options:
- Ideal for equipping with GEDORE tool modules (1500 ES/1500 CT) maximum 9 pieces 1/3 modules possible per drawer
- Other drawer combinations on request
- Special colours and designs available on request
- Tools and accessories not included in delivery
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,499.99*
What kind of Workbenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































