Torque wrench
Slipping
Forward/reverse ratchet
1/4" (6.3 mm)
1 Nm
5 Nm
6 %
0.25°
225 mm
DIN EN ISO 6789
610 g
34 mm
34 mm
ISO standards
User & Safety Instructions 2468018 Gedore 3549-00 UK 2958007 Torque wrench Calibrated to (ISO standards) Slipping, Forward/reverse ratchet 1/4" (6.3 mm) 1
The necessary accessories are required to use the article as described.