• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4 E-50 8586090 Ball-peen hammer 89 g 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4E-50-GEDORE-ball peen hammer with ash handle, 50 g
Product type

Ball-peen hammer

Weight

89 g

Length

250 mm

Material (handle)

Ash wood

Head weight

50 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908794 Gedore 4 E-50 8586090 Ball-peen hammer 89 g 250 mm 1 pc(s)

Information

Information 1908794 Gedore 4 E-50 8586090 Ball-peen hammer 89 g 250 mm 1 pc(s)

Description

Features

  • Forged hammer head DIN 1041
  • With ash (E 4 E) or hickory handle (E 4 H) to DIN 5111

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)