• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 1/2AF Allen Allen key 1/2 inch 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 1/2 AF-GEDORE-angle screwdriver, internal head 1/2"
Product type

Allen key

Downforce

Allen

Size

1/2"

Spanner size (inch)

1/2 inch

Length

142 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

0.205 kg

Blade length

61 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905680 Gedore 42 1/2AF Allen Allen key 1/2 inch 1/2"

Information

Information 1905680 Gedore 42 1/2AF Allen Allen key 1/2 inch 1/2"

Description

Features

  • GEDORE vanadium steel 61CrSiV5, zinc-plated up to size 1/2", chrome-plated up from size 9/16"

More interesting products

(*All information is plus legal VAT)