• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 22 Allen key 22 mm 22

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • 42 22-GEDORE-angle screwdriver, internal head 22 mm
Product type

Allen key

Size

22

Spanner size

22 mm

Length

222 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

1000 g

Dim

(L x W x H) 222 x 150 x 50 mm

DIN standard

DIN ISO 2936

Height

50 mm

Width

150 mm

Blade length

102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905666 Gedore 42 22 Allen key 22 mm 22

Information

Information 1905666 Gedore 42 22 Allen key 22 mm 22

Description

Features

  • Acc. to DIN ISO 2936
  • GEDORE vanadium steel 61CrSiV5, sizes 0.7 mm and 0.9 mm gun-metal finish, zinc-plated up to size 12 mm, chrome-plated up from size 14 mm

More interesting products

(*All information is plus legal VAT)