• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 30 Allen key 30 mm 30

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 30-GEDORE-angle screwdriver, internal head 30 mm
Product type

Allen key

Size

30

Spanner size

30 mm

Length

315 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

DIN standard

DIN ISO 2936

Blade length

142 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905669 Gedore 42 30 Allen key 30 mm 30

Information

Information 1905669 Gedore 42 30 Allen key 30 mm 30

Description

Features

  • Acc. to DIN ISO 2936
  • GEDORE vanadium steel 61CrSiV5, sizes 0.7 mm and 0.9 mm gun-metal finish, zinc-plated up to size 12 mm, chrome-plated up from size 14 mm

More interesting products

(*All information is plus legal VAT)