• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 7/32AF (5,5MM) 6344840 Allen key 5 5.5 mm 7/32 inch

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Size

5

Spanner size

5.5 mm

Spanner size (inch)

7/32 inch

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889656 Gedore 42 7/32AF (5,5MM) 6344840 Allen key 5 5.5 mm 7/32 inch

Information

Information 1889656 Gedore 42 7/32AF (5,5MM) 6344840 Allen key 5 5.5 mm 7/32 inch

Information 1889656 Gedore 42 7/32AF (5,5MM) 6344840 Allen key 5 5.5 mm 7/32 inch

Description

Features

  • GEDORE Vanadium Steel 61 CrSiV 5, up to SW 1/2" galvanized, from SW 9/16" chrome
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)