• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 DKEL 6 2797135 Allen key 6 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • 42 DKEL 6-GEDORE angle screwdriver XL double ball head inside 6 kt 6 mm
Product type

Allen key

Size

6

Spanner size

6 mm

Length

186 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Blade length

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905718 Gedore 42 DKEL 6 2797135 Allen key 6 6 mm

Information

Information 1905718 Gedore 42 DKEL 6 2797135 Allen key 6 6 mm

Description

Features

  • Particularly suitable for confined spaces in view of a double ball end and short angled side
  • Easy to use where normal hexagon allen keys would fail thanks to improved accessibility and a low profile
  • Rapid progress in work since the two ball ends allow protrusions to be gone round
  • Reduces the risk of injury to the fingers when working on flat surfaces
  • GEDORE vanadium steel 59CrV4, zinc-plated

More interesting products

(*All information is plus legal VAT)