• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 EL 14 Allen key 14 mm 14

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 EL14-GEDORE angle screwdriver long, Inside 6-edge 14 mm
Product type

Allen key

Size

14

Spanner size

14 mm

Length

294 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

1000 g

Dim

(L x W x H) 294 x 150 x 50 mm

DIN standard

DIN ISO 2936

Height

50 mm

Width

150 mm

Blade length

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905701 Gedore 42 EL 14 Allen key 14 mm 14

Information

Information 1905701 Gedore 42 EL 14 Allen key 14 mm 14

Description

Features

  • Acc. to DIN ISO 2936
  • GEDORE vanadium steel 61CrSiV5, zinc-plated

More interesting products

(*All information is plus legal VAT)