• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 EL 3/8AF 1543385 Allen Allen key 3/8" 3/8 inch

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 EL 3/8 AF-GEDORE angle screwdriver, internal hexagon 3/8" long-6
Product type

Allen key

Downforce

Allen

Size

3/8"

Spanner size (inch)

3/8 inch

Length

234 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Blade length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905709 Gedore 42 EL 3/8AF 1543385 Allen Allen key 3/8" 3/8 inch

Information

Information 1905709 Gedore 42 EL 3/8AF 1543385 Allen Allen key 3/8" 3/8 inch

Description

Features

  • GEDORE vanadium steel 61CrSiV5, zinc-plated

More interesting products

(*All information is plus legal VAT)