• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 EL 1/4AF 1543369 Allen key 1/4 inch

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 5.99
-33 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 EL 1/4 AF-GEDORE angle screwdriver long, Inside 6-socket 1/4"
Product type

Allen key

Spanner size (inch)

1/4 inch

Length

197 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Blade length

41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905707 Gedore 42 EL 1/4AF 1543369 Allen key 1/4 inch

Information

Information 1905707 Gedore 42 EL 1/4AF 1543369 Allen key 1/4 inch

Description

Features

  • GEDORE vanadium steel 61CrSiV5, zinc-plated

More interesting products

(*All information is plus legal VAT)