• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 KEL 5 Allen key 5 mm 5

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 10.99
-45 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 ARTICLE 5 - GEDORE angle screwdriver XL ball head inside 6 kt 5 mm
Product type

Allen key

Size

5

Spanner size

5 mm

Length

165 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Blade length

33 mm

FALSE

5 mm

165 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905727 Gedore 42 KEL 5 Allen key 5 mm 5

Information

Information 1905727 Gedore 42 KEL 5 Allen key 5 mm 5

Description

Features

  • GEDORE vanadium steel 59CrV4, chrome-plated

More interesting products

(*All information is plus legal VAT)