• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 43 KTX T40 Star socket Allen key T 40

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 22.99
-26 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 43 KTX T40-GEDORE angle screwdriver with ball head inner-TX T40
Product type

Allen key

Downforce

Star socket

Size

T 40

Length

132 mm

Material

Chromium-vanadium steel

Material properties

burnished

Weight

0.049 kg

Screwdriver features

Ball head handle

Blade length

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905790 Gedore 43 KTX T40 Star socket Allen key T 40

Information

Information 1905790 Gedore 43 KTX T40 Star socket Allen key T 40

Description

Features

  • Working angle approx. 25°
  • Chrome-vanadium steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)