• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 43 TX T60 Star socket Allen key 13.25 mm T 60

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 43 TX T60-GEDORE-angle screwdriver, internal-TX T60
Product type

Allen key

Downforce

Star socket

Size

T 60

Spanner size

13.25 mm

Length

120 mm

Material

Chromium-vanadium steel

Material properties

burnished

Weight

0.187 kg

Blade length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905805 Gedore 43 TX T60 Star socket Allen key 13.25 mm T 60

Information

Information 1905805 Gedore 43 TX T60 Star socket Allen key 13.25 mm T 60

Description

Features

  • Chrome-vanadium steel 50CrV4, gun-metal finish

More interesting products

(*All information is plus legal VAT)