• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4544000 Hole punch 17 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 17 mm
  • Design according to DIN 7200 Shape A
  • For punching out of cardboard, leather, rubber, sealing materials and other soft materials
  • Blade hardened
  • Shaft blue painted
Product type

Hole punch

(Ø)

17 mm

Dim

(Ø) 17 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909447 Gedore 4544000 Hole punch 17 mm

Information

Information 1909447 Gedore 4544000 Hole punch 17 mm

Description

Features

  • To DIN 7200 Form A
  • For stamping out cardboard, leather, rubber, sealing materials and other soft materials
  • Cutting edge hardened
  • Shaft blue varnished

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)