• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5150270 Tray (L x W x H) 90 x 320 x 100 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Dim

(L x W x H) 90 x 320 x 100 mm

Weight

1.12 kg

Width

320 mm

Height

100 mm

Length

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451825 Gedore 5150270 Tray (L x W x H) 90 x 320 x 100 mm 1 pc(s)

Description

Suitable for perforated plates with square holes 10 x 38 mm

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)