
Number
Total (€ 18.99 / piece)
€ 27.99
-32 %
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- 600E-200 GEDORE-Ball Peen Hammer ROTBAND-PLUS with ash handle, 200 g
- Product type
Ball-peen hammer
- Weight
325 g
- Length
280 mm
- Material (handle)
Ash wood
- Head weight
200 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909174 Gedore 600 E-200 8581880 Ball-peen hammer 325 g 280 mm 1 pc(s)
Information
Information 1909174 Gedore 600 E-200 8581880 Ball-peen hammer 325 g 280 mm 1 pc(s)
Description
Features
- Forged hammer head DIN 1041
- With contoured ash (E 600 E) or hickory (E 600 H) handle DIN 5111, additionally shaped with a long hardened handle protective steel sleeve
- The tapered collar, fixing plate and wood screw bond the hammer head and the handle into one unit
- ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.98€ 40.98*
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































