
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- 600E-2000-GEDORE-Ball Peen Hammer ROTBAND-PLUS with ash handle, 2 kg
- Product type
Ball-peen hammer
- Weight
2491 g
- Length
400 mm
- Material (handle)
Ash wood
- Width
150 mm
- Height
50 mm
- Head weight
2000 g
- Depth
350 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909180 Gedore 600 E-2000 8582770 Ball-peen hammer 2491 g 400 mm 1 pc(s)
Information
Information 1909180 Gedore 600 E-2000 8582770 Ball-peen hammer 2491 g 400 mm 1 pc(s)
Description
Features
- Forged hammer head DIN 1041
- With contoured ash (E 600 E) or hickory (E 600 H) handle DIN 5111, additionally shaped with a long hardened handle protective steel sleeve
- The tapered collar, fixing plate and wood screw bond the hammer head and the handle into one unit
- ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.98*
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































