• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6001640 1 B 17 Crowfoot wrench Spanner size (metric) 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

17 mm

Size

17 mm

Length

232 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

35 mm

Height

24 mm

Chromium-plated

153 kg/m

232 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889792 Gedore 6001640 1 B 17 Crowfoot wrench Spanner size (metric) 17 mm

Information

Information 1889792 Gedore 6001640 1 B 17 Crowfoot wrench Spanner size (metric) 17 mm

Information 1889792 Gedore 6001640 1 B 17 Crowfoot wrench Spanner size (metric) 17 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.96€ 139.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)