• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6005470 1 B 7/16AF Crowfoot wrench 07 - 19 mm 7/16"

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3113, ISO 3318, ISO 7738, Form B;
  • With the same wrench sizes;
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface;
  • Carefully forged and professionally processed;
  • Ring: offset and 10° angled, with UD-profile for gentle power transmission;
  • Maul: precisely on exact nominal polished for optimal contact surfaces;
  • At the foot of the rib reinforced by force slim guarantees highest torque;
  • Overload by deformation is displayed;
  • Deep-lying or counter-sunk nuts or screws can be operated with the offset ring;
  • High-grade industrial quality for tough continuous stress;
  • Kropf height: 15 mm;
  • Weight: 53 g
Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

7/16"

Length

158 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-B

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902543 Gedore 6005470 1 B 7/16AF Crowfoot wrench 07 - 19 mm 7/16"

Information

Information 1902543 Gedore 6005470 1 B 7/16AF Crowfoot wrench 07 - 19 mm 7/16"

Information 1902543 Gedore 6005470 1 B 7/16AF Crowfoot wrench 07 - 19 mm 7/16"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96€ 135.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)