• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6012920 1 B-026 Crowfoot wrench set 26-piece Spanner size (metric) 6 - 32 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

25 mm

26 mm

27 mm

28 mm

29 mm

30 mm

32 mm

Show more
Length

300 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-B

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462121 Gedore 6012920 1 B-026 Crowfoot wrench set 26-piece Spanner size (metric) 6 - 32 mm

Information

Information 1462121 Gedore 6012920 1 B-026 Crowfoot wrench set 26-piece Spanner size (metric) 6 - 32 mm

Information 1462121 Gedore 6012920 1 B-026 Crowfoot wrench set 26-piece Spanner size (metric) 6 - 32 mm

Description

Ring side 10° cranked and UD-profile (twelve socket with waveform). Design according to DIN 3113 Form. g.

Features

  • Design according to DIN 3113, form B, ISO 3318, ISO 7738
  • Carefully forged and professionally processed
  • Ring: Bent and 10° angled, with UD-profile for gentle transmission of power
  • Overloading is indicated by deformation
  • Deep-lying or countersunk nuts or screws can be securely pressed with the angled ring
  • Anti-glare finish through matt chrome-plated
  • Maul: Precision ground to exact nominal diameter for optimum contact surfaces
  • This text is machine translated.

Scope of delivery

  • Ring wrench SW 6/7/8/9/10/11/12/13/14/15/16/17/18/19/20/21/22/23/24/25/26/27/28/29/30/32 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.97€ 541.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)