• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6071260 6 3/4X25/32AF Double-ended open ring spanner 3/4" - 25/32" DIN 3110

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Flat-headed
  • Anti-glare, matte surface
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Grip by slim profile shaft
  • Overload is displayed by deformation
  • High-grade industrial quality for tough continuous stress
Product type

Double-ended open ring spanner

Size

3/4"

25/32"

Length

222 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3110

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903007 Gedore 6071260 6 3/4X25/32AF Double-ended open ring spanner 3/4" - 25/32" DIN 3110

Information

Information 1903007 Gedore 6071260 6 3/4X25/32AF Double-ended open ring spanner 3/4" - 25/32" DIN 3110

Information 1903007 Gedore 6071260 6 3/4X25/32AF Double-ended open ring spanner 3/4" - 25/32" DIN 3110

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98€ 87.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)