• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6072070 6 1.1/16X1.1/8AF Double-ended open ring spanner 1 1/16" - 1 1/8" DIN 3110

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Flat-headed
  • Anti-glare, matte surface
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Grip by slim profile shaft
  • Overload is displayed by deformation
  • High-grade industrial quality for tough continuous stress
Product type

Double-ended open ring spanner

Size

1 1/16"

1 1/8"

Length

302 mm

DIN standard

DIN 3110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903015 Gedore 6072070 6 1.1/16X1.1/8AF Double-ended open ring spanner 1 1/16" - 1 1/8" DIN 3110

Information

Information 1903015 Gedore 6072070 6 1.1/16X1.1/8AF Double-ended open ring spanner 1 1/16" - 1 1/8" DIN 3110

Information 1903015 Gedore 6072070 6 1.1/16X1.1/8AF Double-ended open ring spanner 1 1/16" - 1 1/8" DIN 3110

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98€ 89.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)