• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6072310 6 1.3/16X1.5/16AF Double-ended open ring spanner Spanner size (inches) 1 3/16" - 1 5/16"

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Flat-headed
  • Anti-glare, matte surface
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Grip by slim profile shaft
  • Overload is displayed by deformation
  • High-grade industrial quality for tough continuous stress
Product type

Double-ended open ring spanner

Size

1 3/16"

1 5/16"

Length

302 mm

DIN standard

DIN 3110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903018 Gedore 6072310 6 1.3/16X1.5/16AF Double-ended open ring spanner Spanner size (inches) 1 3/16" - 1 5/16"

Information

Information 1903018 Gedore 6072310 6 1.3/16X1.5/16AF Double-ended open ring spanner Spanner size (inches) 1 3/16" - 1 5/16"

Information 1903018 Gedore 6072310 6 1.3/16X1.5/16AF Double-ended open ring spanner Spanner size (inches) 1 3/16" - 1 5/16"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.