• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6081060 7 4,5 Crowfoot wrench Spanner size (metric) 4.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3113, ISO 3318, ISO 7738, Form A,
  • With the same wrench sizes;
  • Size 3 to 5.5 with 6-edged ring, from 6 mm with UD-profile;
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface;
  • Carefully forged and professionally processed;
  • Slim Maul and slim maul walls make the key easier overall;
  • Maul: precisely on exact nominal polished for optimal contact surfaces;
  • Ring: angled at 15°, with UD-profile for gentle power transmission
  • Sure grip through hollow shaft very ergonomic and handy;
  • Head height: 3.2 mm;
  • Head width: 7.7 mm, 11.8 mm;
  • Weight: 9 g
Product type

Crowfoot wrench

Spanner size

4.5 mm

Length

85 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903027 Gedore 6081060 7 4,5 Crowfoot wrench Spanner size (metric) 4.5 mm

Information

Information 1903027 Gedore 6081060 7 4,5 Crowfoot wrench Spanner size (metric) 4.5 mm

Information 1903027 Gedore 6081060 7 4,5 Crowfoot wrench Spanner size (metric) 4.5 mm

Description

Features

  • Sizes 3 to 5.5 with hexagon ring, up from size 6 with UD profile

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.46€ 130.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)