• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6089630 7 7 Crowfoot wrench Spanner size (metric) 7 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

7 mm

Size

7 mm

Length

110 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113-A

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889714 Gedore 6089630 7 7 Crowfoot wrench Spanner size (metric) 7 mm

Information

Information 1889714 Gedore 6089630 7 7 Crowfoot wrench Spanner size (metric) 7 mm

Information 1889714 Gedore 6089630 7 7 Crowfoot wrench Spanner size (metric) 7 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.96€ 131.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)