• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6092770 7-08 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 24 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

10 mm

12 mm

13 mm

14 mm

17 mm

19 mm

22 mm

24 mm

Length

70 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

Width

325 mm

Height

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514581 Gedore 6092770 7-08 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 24 mm

Information

Information 1514581 Gedore 6092770 7-08 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 24 mm

Information 1514581 Gedore 6092770 7-08 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 24 mm

Description

Ring 15° offset from shaft, shaft in girder pattern. Acc. to DIN 3113 Form A.

Scope of delivery

  • Ring wrench SW 10/12/13/14/17/19/22/24 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.96€ 204.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)