• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6093580 7-017 Crowfoot wrench set 17-piece Spanner size (metric) 6 - 22 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

17 mm

19 mm

22 mm

16 mm

18 mm

20 mm

21 mm

Show more
Length

255 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

Width

320 mm

Height

60 mm

Weight

1.66 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514585 Gedore 6093580 7-017 Crowfoot wrench set 17-piece Spanner size (metric) 6 - 22 mm

Information

Information 1514585 Gedore 6093580 7-017 Crowfoot wrench set 17-piece Spanner size (metric) 6 - 22 mm

Information 1514585 Gedore 6093580 7-017 Crowfoot wrench set 17-piece Spanner size (metric) 6 - 22 mm

Description

Ring 15° offset from shaft, shaft in girder pattern. Acc. to DIN 3113 Form A.

Scope of delivery

  • Crowfoot wrench: sizes 8/9/10/11/13/14/17/22 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.96€ 297.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)