• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6095950 7 XL-012 Crowfoot wrench set Spanner size (metric) 07 - 25 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

25 mm

07 mm

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889621 Gedore 6095950 7 XL-012 Crowfoot wrench set Spanner size (metric) 07 - 25 mm

Information

Information 1889621 Gedore 6095950 7 XL-012 Crowfoot wrench set Spanner size (metric) 07 - 25 mm

Information 1889621 Gedore 6095950 7 XL-012 Crowfoot wrench set Spanner size (metric) 07 - 25 mm

Description

Features

  • The most popular sizes in set
  • Design similar to DIN 3113
  • With the same wrench sizes
  • Extra-long shank for lowest range
  • High torque transmission
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface
  • Carefully forged and professionally processed
  • Slim Maul and slim maul walls make the key easier in total
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Ring: angled at 15°, with UD-profile for gentle power transmission
  • Sure grip through hollow shaft very ergonomic and handy
  • Overload is displayed by deformation
  • For universal use.
  • High-grade industrial quality for tough continuous stress.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 423.97€ 417.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)