• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6099510 7 9/16AF Crowfoot wrench 07 - 19 mm 9/16"

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3113, ISO 3318, ISO 7738, Form A,
  • With the same wrench sizes;
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface;
  • Carefully forged and professionally processed;
  • Slim Maul and slim maul walls make the key easier overall;
  • Maul: precisely on exact nominal polished for optimal contact surfaces;
  • Ring: angled at 15°, with UD-profile for gentle power transmission;
  • Head height: 9 mm, 5.2 mm;
  • Head width: 21 mm, 31.8 mm;
  • Weight: 63 g
Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

9/16"

Length

180 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903159 Gedore 6099510 7 9/16AF Crowfoot wrench 07 - 19 mm 9/16"

Information

Information 1903159 Gedore 6099510 7 9/16AF Crowfoot wrench 07 - 19 mm 9/16"

Information 1903159 Gedore 6099510 7 9/16AF Crowfoot wrench 07 - 19 mm 9/16"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 146.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)