• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6100970 7 XL 17 Crowfoot wrench Spanner size (metric) 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design similar to DIN 3113;
  • With the same wrench sizes;
  • Extra-long shank for lowest range;
  • High torque transmission;
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface;
  • Carefully forged and professionally processed;
  • Slim Maul and slim maul walls make the key easier overall;
  • Maul: precisely on exact nominal polished for optimal contact surfaces;
  • Ring: angled at 15°, with UD-profile for gentle power transmission;
  • For universal use;
  • High-grade industrial quality for tough continuous stress;
  • Head height: 12.2 mm, 8.5 mm;
  • Head width: 26 mm, 39 mm;
  • Weight: 196 g
Product type

Crowfoot wrench

Spanner size

17 mm

Size

17 mm

Length

280 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113

Width

100 mm

Height

50 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903210 Gedore 6100970 7 XL 17 Crowfoot wrench Spanner size (metric) 17 mm

Information

Information 1903210 Gedore 6100970 7 XL 17 Crowfoot wrench Spanner size (metric) 17 mm

Information 1903210 Gedore 6100970 7 XL 17 Crowfoot wrench Spanner size (metric) 17 mm

Description

Features

  • Extra-long shaft for deep applications and high-torque

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.96€ 143.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)