• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6101780 7 XL 30 Crowfoot wrench Spanner size (metric) 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Design similar to DIN 3113;
  • With the same wrench sizes;
  • Extra-long shank for lowest range;
  • High torque transmission;
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface;
  • Carefully forged and professionally processed;
  • Slim Maul and slim maul walls make the key easier overall;
  • Maul: precisely on exact nominal polished for optimal contact surfaces;
  • Ring: angled at 15°, with UD-profile for gentle power transmission;
  • For universal use;
  • High-grade industrial quality for tough continuous stress;
  • Head height: 21.2 mm, 14 mm;
  • Head width: 44.5 mm, 63 mm;
  • Weight: 839 g
Product type

Crowfoot wrench

Spanner size

30 mm

Size

30 mm

Length

480 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

Width

100 mm

Height

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903215 Gedore 6101780 7 XL 30 Crowfoot wrench Spanner size (metric) 30 mm

Information

Information 1903215 Gedore 6101780 7 XL 30 Crowfoot wrench Spanner size (metric) 30 mm

Information 1903215 Gedore 6101780 7 XL 30 Crowfoot wrench Spanner size (metric) 30 mm

Description

Features

  • Extra-long shaft for deep applications and high-torque

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.96€ 166.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)