• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 620 E-1500 8887100 Club hammer 1820 g 280 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 620 E-1500-GEDORE-Mallet ROTBAND-PLUS with ash handle, 1500 g
Product type

Club hammer

Weight

1820 g

Length

280 mm

Material (handle)

Ash wood

Width

150 mm

Height

50 mm

Head weight

1500 g

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909225 Gedore 620 E-1500 8887100 Club hammer 1820 g 280 mm 1 pc(s)

Information

Information 1909225 Gedore 620 E-1500 8887100 Club hammer 1820 g 280 mm 1 pc(s)

Description

Features

  • Forged head DIN 6475
  • Contoured ash (E 620 E) or hickory handle (E 620 H) DIN 5135, supplementary with long hardened handle protective steel sleeve
  • The sleeve, tapered collar, fixing plate and wood screw bond the hammer head and wood handle into one unit
  • ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)