• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 622 H-750 8672410 Tinsmith hammer 1120 g 350 mm DIN 5111 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 90.99
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 622 H-750-GEDORE copper hammer ROTBAND-PLUS 750 g
Product type

Tinsmith hammer

Weight

1120 g

Length

350 mm

Material (hammer head)

Copper

Material (handle)

Hickory

DIN standard

DIN 5111

Width

150 mm

Height

50 mm

Head weight

750 g

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909236 Gedore 622 H-750 8672410 Tinsmith hammer 1120 g 350 mm DIN 5111 1 pc(s)

Information

Information 1909236 Gedore 622 H-750 8672410 Tinsmith hammer 1120 g 350 mm DIN 5111 1 pc(s)

Description

Features

  • Club shape
  • With hickory handle DIN 5111, with additional long hardened handle protective steel sleeve
  • Spare handle E 600 H / E 609 H
  • The sleeve, tapered collar, fixing plate and wood screw bond the hammer head and wood handle into one unit
  • ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio
  • Also available in a heavy 5 kg version

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)