• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 630 1973312 Bit adapter 6.3 mm Drive (screwdriver) 3/8" 27 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

3/8"

Spanner size

6.3 mm

Downforce

Allen

Length

27 mm

Max. length

27 mm

DIN standard

DIN ISO 1173

Weight

0.025 kg

Width

17 mm

Height

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889623 Gedore 630 1973312 Bit adapter 6.3 mm Drive (screwdriver) 3/8" 27 mm 1 pc(s)

Information

Information 1889623 Gedore 630 1973312 Bit adapter 6.3 mm Drive (screwdriver) 3/8" 27 mm 1 pc(s)

Information 1889623 Gedore 630 1973312 Bit adapter 6.3 mm Drive (screwdriver) 3/8" 27 mm 1 pc(s)

Description

Features

  • With Inner hexagon according to DIN 3126-D 6.3 (1/4")
  • With internal square according to DIN 3120-C 6.3 (1/4") or C10 (3/8")
  • This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)