• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820759 Bit extension bar 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension

Our service for you

Technical specifications

Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Length

250 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chrome Vanadium · matte surface

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820759 TOOLCRAFT 820759 Bit extension bar 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

Warranty Terms

Warranty Terms 820759 TOOLCRAFT 820759 Bit extension bar 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)