• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 870/1 05136000001 Connector piece Drive (screwdriver) 1/4" (6.3 mm) 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

870/1 tool shaft (adapter)

  • Adaptor for nut spinner sockets
  • With 1/4" external hexagon drive
  • Output: 1/4" external square

Technical specifications

Product type

Connector piece

Drive

1/4" (6.3 mm)

Length

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360662 Wera 870/1 05136000001 Connector piece Drive (screwdriver) 1/4" (6.3 mm) 25 mm 1 pc(s)

Description

Application: socket wrench inserts
output: 1/4-outer square
drive: 1/4 Hexagon

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)