• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2414000 Socket bit adapter 1/2 inch Drive (screwdriver) 1/4" (6.3 mm) 72 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit adapter

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/2 inch

Length

72 mm

Height

72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467779 Wolfcraft 2414000 Socket bit adapter 1/2 inch Drive (screwdriver) 1/4" (6.3 mm) 72 mm 1 pc(s)

Description

Features

  • For drilling machines and hand screwdriver
  • for sockets with 13 mm (1/2") recording.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)